PDP SEO Portlet

SFH 4546

LED IrLED 950nm 2-Pin

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 4546
Secondary Manufacturer Part#: Q65110A8096
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Power Infrared Emitter (940 nm)

  • High Power Infrared LED
  • Short switching times

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
100 mA
Through Hole
-40 to 100 °C
2
950 nm
2
5.7 x 5.7 x 8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  40923.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.19933
2000+
$0.19634
4000+
$0.19335
8000+
$0.19035
16000+
$0.17818